help desk software

Diode PIN Attenuator 45V 2-Pin Style 00

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Diode PIN Attenuator 45V 2-Pin Style 00
Search Keywords: GC471300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    GC4713-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Diode Capacitance:
    N/A
  • Configuration:
    N/A
  • Maximum Forward Current:
    N/A
  • Family:
    GC4713-00
  • Maximum Power Dissipation:
    N/A
  • Maximum Forward Voltage:
    N/A
  • Frequency Range:
    Ku10398
  • Dimension:
    1.2710396mm(Max) x 1.27(Max) x 0.13mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60 can ship
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$15.96
50
$11.97
75
$11.17
100 +
$10.95
Click for Quote
Log in to unlock special pricing