help desk software

PIN Diode 20V 6-Pin QFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PIN Diode 20V 6-Pin QFN EP T/R
Search Keywords: GC47016LP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    GC4701-6LP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    189
  • Dimension:
    1.6 x 1.6 x 0.5510396mmmm
  • Maximum Diode Capacitance:
    0.4@10V pF
  • Maximum Forward Current:
    N/A
  • Family:
    GC4701-6LP
  • Maximum Forward Voltage:
    N/A
  • Configuration:
    Single Dual Anode10395
  • Maximum Power Dissipation:
    N/A
  • Frequency Range:
    X10398
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,089 can ship
MOQ for out of Stock Qty:
48
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
48
$5.22
95
$3.95
142
$3.70
189 +
$3.63
Click for Quote
Log in to unlock special pricing