- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ64MC710-I/PF
Microchip Technology
DSPIC33FJ64MC710-I/PF
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33FJ64MC710IPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ64MC710-I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
ADC Resolution:10/12 bit
-
Number of Programmable I/Os:85
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ64MC710-I/PF RoHS compliant?
Yes, DSPIC33FJ64MC710-I/PF is RoHS compliant.
What is the lead time for DSPIC33FJ64MC710-I/PF?
The standard lead time for DSPIC33FJ64MC710-I/PF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
540
can ship
MOQ for out of Stock Qty:
23
36 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
23
$14.40
45
$11.04
68
$10.23
90 +
$10.02
Click for Quote
Log in
to unlock special pricing