- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32MC302-I/MM
Microchip Technology
DSPIC33FJ32MC302-I/MM
The DSPIC33FJ32MC302-I/MM is a high-performance, 16-bit Digital Signal Controller (DSC) featuring peripherals for advanced mot ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32MC302-I/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Number of Programmable I/Os:218877
-
ADC Resolution:10/12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
RAM Size:48886KB