- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM006-E/MR
DSPIC33EV256GM006-E/MR
Microchip Technology
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 64-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33EV256GM006EMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM006-E/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:538877
-
Operating Temperature:-40 to 125 °C
-
RAM Size:168886KB
-
Program Memory Size:2568884KB
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
40
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$7.50
80
$5.62
120
$5.25
160 +
$5.14
Click for Quote
Log in
to unlock special pricing