- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV128GM002-E/SS
DSPIC33EV128GM002-E/SS
Microchip Technology
MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +125°C - 5V - 28-Pin SSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +125°C - 5V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33EV128GM002ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV128GM002-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
RAM Size:8 KB
-
Number of Programmable I/Os:21
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:128 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
Order Increment:
47
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
47
$5.42
94
$4.07
141
$3.79
188 +
$3.72
Click for Quote
Log in
to unlock special pricing