help desk software
Image is representational - see mfr. specs

DSPIC33EP64GS808-I/PT

Microchip Technology

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
Search Keywords: DSPIC33EP64GS808IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP64GS808-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Number of Programmable I/Os:
    67
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    8 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • ADC Resolution:
    12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
357 can ship
MOQ for out of Stock Qty:
30
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$9.22
60
$6.92
90
$6.46
119 +
$6.33
Click for Quote
Log in to unlock special pricing