help desk software
Image is representational - see mfr. specs

DSPIC33EP64GS502T-E/MM

Microchip Technology

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN-S EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN-S EP - Tape&Reel
Search Keywords: DSPIC33EP64GS502TEMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP64GS502T-E/MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    218877
  • RAM Size:
    88886KB
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    648884KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
400
$14.36
800
$7.58
1,200
$5.21
1,600 +
$5.11
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
46