- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP32MC504-I/MV
DSPIC33EP32MC504-I/MV
Microchip Technology
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube
Search Keywords: DSPIC33EP32MC504IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP32MC504-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:358877
-
RAM Size:48886KB
-
ADC Resolution:12 bit
-
Program Memory Size:328884KB
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
77
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.136
77
$3.760
153
$2.840
229
$2.660
305 +
$2.600
Click for Quote
Log in
to unlock special pricing