help desk software
Image is representational - see mfr. specs

DSPIC33EP32GS502-E/2N

Microchip Technology

MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube
Search Keywords: DSPIC33EP32GS502E2N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP32GS502-E/2N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • ADC Resolution:
    12 bit
  • RAM Size:
    4 KB
  • Number of Programmable I/Os:
    21
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    32 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
854 can ship
MOQ for out of Stock Qty:
46
6 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
46
$6.60
92
$4.95
138
$4.62
183 +
$4.53
Click for Quote
Log in to unlock special pricing