help desk software
Image is representational - see mfr. specs

DSPIC33EP256GM604-E/PT

Microchip Technology

MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33EP256GM604EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP256GM604-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    256 KB
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    35
  • ADC Resolution:
    10/12 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    32 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
6 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
40
$10.60
80
$7.95
120
$7.42
160 +
$7.27
Click for Quote
Log in to unlock special pricing