- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GM604-I/ML
Microchip Technology
DSPIC33EP128GM604-I/ML
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EP128GM604IML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EP128GM604-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
45 |
| Program Memory Size: | 128 KB |
| ADC Resolution: | 10/12 bit |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 35 |
| RAM Size: | 16 KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP128GM604-I/ML RoHS compliant?
Yes, DSPIC33EP128GM604-I/ML is RoHS compliant.
What is the lead time for DSPIC33EP128GM604-I/ML?
The standard lead time for DSPIC33EP128GM604-I/ML is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
725
can ship
MOQ for out of Stock Qty:
34
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
34
$9.37
68
$7.03
102
$6.56
135 +
$6.43
Click for Quote
Log in
to unlock special pricing