- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH512MP508-I/PT
Microchip Technology
DSPIC33CH512MP508-I/PT
Digital Signal Controller - 16-Bit Dual-Core - 180MHz, 200MHz - 69 I/O - 584kB (584k x 8) FLASH, PRAM - 64K x 8 RAM - 80-TQFP ...
Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Digital Signal Controller - 16-Bit Dual-Core - 180MHz, 200MHz - 69 I/O - 584kB (584k x 8) FLASH, PRAM - 64K x 8 RAM - 80-TQFP (12x12) Package.
Search Keywords: DSPIC33CH512MP508IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH512MP508-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
119 |
| Program Memory Size: | 5128884KB |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 698877 |
| ADC Resolution: | 12/12/12/12 bit |
| RAM Size: | 648886KB |
| Operating Temperature: | -40 to 85 °C |
Frequently Asked Questions
Is DSPIC33CH512MP508-I/PT RoHS compliant?
Yes, DSPIC33CH512MP508-I/PT is RoHS compliant.
What is the lead time for DSPIC33CH512MP508-I/PT?
The standard lead time for DSPIC33CH512MP508-I/PT is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
483
Ships today, if you order in
Manufacturer Stock:
326
can ship
Minimum Order Quantity:
10
24 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
10
$2.71
50
$2.59
119
$2.55
357
$2.51
595
$2.47
1,071
$2.46
2,618
$2.45
5,117 +
$2.44
Click for Quote
Log in
to unlock special pricing