help desk software
Image is representational - see mfr. specs

DSPIC33CH512MP506-I/MR

Microchip Technology

MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33CH512MP506IMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH512MP506-I/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Program Memory Type:
    Flash8885
  • RAM Size:
    648886KB
  • Program Memory Size:
    5128884KB
  • Number of Programmable I/Os:
    538877
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12/12/12/12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520 can ship
MOQ for out of Stock Qty:
70
15 Weeks can ship 3/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$4.14
140
$3.10
210
$2.90
280 +
$2.84
Click for Quote
Log in to unlock special pricing