- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F1010-30I/SP
Microchip Technology
DSPIC30F1010-30I/SP
MCU - 16-bit dsPIC RISC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V/5V - 28-Pin SPDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F1010-30I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
7500 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:21
-
Program Memory Size:6 KB
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash