help desk software
Image is representational - see mfr. specs

Oscillator MEMS 10MHz to 460MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 10MHz to 460MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Search Keywords: DSC8123AI2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC8123AI2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    7 x 58798mmmm
  • Mounting:
    Surface Mount
  • Family:
    N/A
  • Frequency Stability:
    ±25 ppm
  • Minimum Operating Supply Voltage:
    2.25 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Symmetry:
    52 %
  • Maximum Operating Supply Voltage:
    3.6 V
  • Load Capacitance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
12 Weeks can ship 7/14/26
Backorder
Price (USD)
Qty
Unit Price
38
$7.88
75
$5.99
113
$5.56
150 +
$5.45
Click for Quote
Log in to unlock special pricing