help desk software
Image is representational - see mfr. specs

Oscillator MEMS 1MHz to 150MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 1MHz to 150MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC8001CL5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC8001CL5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Dimension:
    3.2 x 2.5 mm
  • Family:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
  • Minimum Operating Supply Voltage:
    1.7 V
  • Frequency Stability:
    ±10 ppm
  • Maximum Symmetry:
    55 %
  • Load Capacitance:
    15 pF
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
16 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
138
$2.13
275
$1.60
413
$1.50
550 +
$1.47
Click for Quote
Log in to unlock special pricing