- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1123CI2-212.5000
DSC1123CI2-212.5000
Microchip Technology
Oscillator MEMS 212.5MHz A±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 212.5MHz A±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1123CI22125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1123CI2-212.5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:2.25 V
-
Load Capacitance:N/A
-
Family:N/A
-
Maximum Symmetry:52 %
-
Mounting:Surface Mount
-
Frequency Stability:±25 ppm
-
Maximum Operating Supply Voltage:3.63 V
-
Dimension:3.2 x 2.5 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$2.18
100
$2.00
250
$1.92
500
$1.89
1,000
$1.80
2,500
$1.78
5,000
$1.75
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing