help desk software
Image is representational - see mfr. specs

DSC1121CE1-025.0012

Microchip Technology

CMOS Oscillator - 25.0012 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
CMOS Oscillator - 25.0012 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C
Search Keywords: DSC1121CE10250012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1121CE1-025.0012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.806
250
$0.740
500
$0.729
1,000
$0.701
2,500
$0.667
5,000 +
$0.657
Click for Quote
Log in to unlock special pricing