- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1102BI1-100.0000
DSC1102BI1-100.0000
Microchip Technology
Oscillator MEMS 100MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 100MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Search Keywords: DSC1102BI11000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1102BI1-100.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Family:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Frequency Stability:±50 ppm
-
Dimension:5 x 3.2 mm
-
Load Capacitance:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Symmetry:52 %
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
72
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
144
$1.91
288
$1.44
432
$1.34
576 +
$1.32
Click for Quote
Log in
to unlock special pricing