help desk software
Image is representational - see mfr. specs

DSC1101CM1-033.3333

Microchip Technology

CMOS Oscillator - 33.3333 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
CMOS Oscillator - 33.3333 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Search Keywords: DSC1101CM10333333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1101CM1-033.3333
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Mounting:
    Surface Mount
  • Dimension:
    3.2 x 2.5 x 0.83 mm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Minimum Operating Supply Voltage:
    2.25 V
  • Frequency Stability:
    ±50 ppm
  • Maximum Symmetry:
    55 %
  • Load Capacitance:
    15 pF
  • Family:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
8 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
165
$1.50
330
$1.14
495
$1.06
660 +
$1.04
Click for Quote
Log in to unlock special pricing