help desk software
Image is representational - see mfr. specs

DSC1101CI5-100.0000

Microchip Technology

CMOS Oscillator - 100 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
CMOS Oscillator - 100 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Search Keywords: DSC1101CI51000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1101CI5-100.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
440 can ship
MOQ for out of Stock Qty:
138
12 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
138
$1.82
275
$1.38
413
$1.29
550 +
$1.26
Click for Quote
Log in to unlock special pricing