- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1003DL5-025.0000
DSC1003DL5-025.0000
Microchip Technology
Oscillator MEMS 25MHz ±10ppm (Stability) 25pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 25MHz ±10ppm (Stability) 25pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1003DL50250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1003DL5-025.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Frequency Stability:±10 ppm
-
Maximum Operating Supply Voltage:3.6 V
-
Load Capacitance:25 pF
-
Mounting:Surface Mount
-
Dimension:2.5 x 2 mm
-
Family:N/A
-
Maximum Symmetry:55 %
-
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:1.7 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.077
100
$1.054
250
$1.033
500
$1.018
1,000
$1.002
2,500
$0.984
5,000 +
$0.970
Click for Quote
Log in
to unlock special pricing