- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001DI5-024.5760T
Microchip Technology
DSC1001DI5-024.5760T
Oscillator MEMS 24.576MHz A±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 24.576MHz A±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords: DSC1001DI50245760T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001DI5-024.5760T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Supply Voltage:3.6 V
-
Minimum Operating Supply Voltage:1.7 V
-
Mounting:Surface Mount
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:2.5 x 28798mmmm
-
Maximum Symmetry:55 %
-
Family:N/A
-
Frequency Stability:±10 ppm
-
Load Capacitance:15 pF
Product Guides
+
Frequently Asked Questions
Is DSC1001DI5-024.5760T RoHS compliant?
Yes, DSC1001DI5-024.5760T is RoHS compliant.
What is the lead time for DSC1001DI5-024.5760T?
The standard lead time for DSC1001DI5-024.5760T is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
250
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.23
750
$1.15
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing