- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001CI1-009.2160T
Microchip Technology
DSC1001CI1-009.2160T
MEMS OSC, LVCMOS, 9.216MHz, 50ppm, 1.8-3.3V, -40 to 85C, 3.2
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MEMS OSC, LVCMOS, 9.216MHz, 50ppm, 1.8-3.3V, -40 to 85C, 3.2
Search Keywords: DSC1001CI10092160T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001CI1-009.2160T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is DSC1001CI1-009.2160T RoHS compliant?
Yes, DSC1001CI1-009.2160T is RoHS compliant.
What is the lead time for DSC1001CI1-009.2160T?
The standard lead time for DSC1001CI1-009.2160T is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92
can ship
MOQ for out of Stock Qty:
250
30 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
1
$1.100
250
$1.000
500
$0.750
750
$0.700
1,000 +
$0.686
Click for Quote
Log in
to unlock special pricing