help desk software
Image is representational - see mfr. specs

DSC1001CE2-012.0000

Microchip Technology

Oscillator MEMS 12MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001CE20120000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001CE2-012.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Symmetry:
    55 %
  • Family:
    N/A
  • Frequency Stability:
    ±25 ppm
  • Dimension:
    3.2 x 2.5 mm
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    1.7 V
  • Load Capacitance:
    15 pF
  • Frequency Aging:
    ±5 ppm/(1st) Year
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.791
250
$0.726
500
$0.715
1,000
$0.688
2,500
$0.654
5,000 +
$0.645
Click for Quote
Log in to unlock special pricing