help desk software
Image is representational - see mfr. specs

DSC1001BE2-010.0000

Microchip Technology

Oscillator MEMS 10MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 10MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001BE20100000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001BE2-010.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Maximum Symmetry:
    55 %
  • Mounting:
    Surface Mount
  • Dimension:
    5 x 3.2 mm
  • Frequency Stability:
    ±25 ppm
  • Load Capacitance:
    15 pF
  • Minimum Operating Supply Voltage:
    1.7 V
  • Maximum Operating Supply Voltage:
    3.6 V
  • Family:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72 can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.866
250
$0.795
500
$0.783
1,000
$0.753
2,500
$0.716
5,000 +
$0.705
Click for Quote
Log in to unlock special pricing