- Home ›
- All Products›
- DN2470K4
DN2470K4
Microchip Technology
Transistor MOSFET N-CH 700V 0.17A 3-Pin (2+Tab) TO-252
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Transistor MOSFET N-CH 700V 0.17A 3-Pin (2+Tab) TO-252
Search Keywords: DN2470K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN2470K4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.