- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DN1509K1-G
DN1509K1-G
Microchip Technology
Trans MOSFET N-CH Si 90V 0.2A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 90V 0.2A 5-Pin SOT-23 T/R
Search Keywords: DN1509K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN1509K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Continuous Drain Current:0.2 A
-
Material:Si9083
-
Channel Type:N9079
-
Maximum Drain Source Resistance:6000@0V mOhm
-
Channel Mode:Depletion9078
-
Family:DN1509K1
-
Configuration:Single9080
-
Dimension:2.9 x 1.6 x 1.159081mmmm
-
Category:Power MOSFET9077
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
750
$1.092
1,500
$0.672
2,250
$0.532
3,000 +
$0.521
Click for Quote
Log in
to unlock special pricing