- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- CD-700-EAE-SANA-77M7600000
CD-700-EAE-SANA-77M7600000
Microchip Technology
VCXO Based PLL - 77.76 MHz - 3.3VDC - Pull Range: ±100ppm - Divide By: 2 - -40 to 85°C - 16 Pad SMD - Tape&Reel
Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
VCXO Based PLL - 77.76 MHz - 3.3VDC - Pull Range: ±100ppm - Divide By: 2 - -40 to 85°C - 16 Pad SMD - Tape&Reel
Search Keywords: CD700EAESANA77M7600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:CD-700-EAE-SANA-77M7600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:N/A
-
Dimension:7.49 x 5.08 x 1.959822mmmm
-
Category:VCXO Based Phase Lock Loop9821
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
107
can ship