help desk software
Image is representational - see mfr. specs

BM70BLE01FC2-0002AA

Microchip Technology

Bluetooth v4.2 (BLE) SMART SOC IoT 3V 30-Pin Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 30-Pin Tray
Search Keywords: BM70BLE01FC20002AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    BM70BLE01FC2-0002AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529902100
  • COO:
    TW
  • ECCN:
    5A992c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pin Count:
    30
  • Supplier Temperature Grade:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Frequency:
    2480 MHz
  • Typical Sensitivity:
    -90 dBm
  • Type:
    Module
  • Supplier Package:
    N/A
  • Maximum Standby Current:
    2.9 uA
  • Interface Type:
    I2C/SPI/UART
  • Packaging:
    Tray
  • Typical Operating Supply Voltage:
    3 V
  • Maximum Supply Current:
    0.013 A
  • Operating Temperature:
    -20 to 70 °C
  • Protocols Supported:
    Bluetooth v4.2 (BLE)
  • Maximum Operating Supply Voltage:
    3.6 V
  • Mounting:
    Surface Mount
  • Maximum Data Rate:
    N/A
  • Minimum Operating Supply Voltage:
    1.9 V
  • Family:
    BM70
  • Dimension:
    15 x 12 x 1.6 mm
  • Power Class:
    N/A
  • Solutions:
    ISM
  • ISM Band:
    2.4 GHz
  • Minimum Operating Frequency:
    2402 MHz
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
195 can ship
12 Weeks can ship 2/16/26
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
34