- Home ›
- All Products›
- BM23SPKS1NB9-0001AA
BM23SPKS1NB9-0001AA
Microchip Technology
Bluetooth v4.1 (BLE) SMART SOC Class II 2Mbps 3.7V 43-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bluetooth v4.1 (BLE) SMART SOC Class II 2Mbps 3.7V 43-Pin Tray
Search Keywords: BM23SPKS1NB90001AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:BM23SPKS1NB9-0001AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
1 -
Power Class:Class II
-
Minimum Operating Supply Voltage:3 V
-
Supplier Temperature Grade:N/A
-
Maximum Power Dissipation:N/A
-
Maximum Standby Current:800(Typ) uA
-
Typical Operating Supply Voltage:3.7 V
-
Minimum Operating Frequency:2402 MHz
-
Mounting:Surface Mount
-
Typical Sensitivity:-91 dBm
-
Operating Temperature:-20 to 70 °C
-
Maximum Data Rate:2 Mbps
-
Supplier Package:N/A
-
Maximum Supply Current:N/A
-
Type:Module
-
Maximum Operating Supply Voltage:4.2 V
-
Packaging:Tray
-
Interface Type:UART
-
Protocols Supported:Bluetooth v4.1 (BLE)
-
Solutions:N/A
-
Family:BM23
-
Pin Count:43
-
Dimension:29 x 15 x 2.5 mm
-
ISM Band:N/R
-
Maximum Operating Frequency:2480 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Tariffs may apply for U.S. shipments