- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DA28-E/SP
AVR128DA28-E/SP
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tub ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
Search Keywords: AVR128DA28ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DA28-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
ADC Resolution:12 bit
-
RAM Size:168886KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:1288884KB
-
Number of Programmable I/Os:238877
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
975
can ship
MOQ for out of Stock Qty:
60
Order Increment:
15
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
60
$4.22
120
$3.17
180
$2.95
240 +
$2.89
Click for Quote
Log in
to unlock special pricing