- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA8E5-MU
ATXMEGA8E5-MU
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin VQFN E ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin VQFN EP - Tray
Search Keywords: ATXMEGA8E5MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA8E5-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
490 -
ADC Resolution:12 bit
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:26
-
RAM Size:1 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
490
can ship
MOQ for out of Stock Qty:
123
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
123
$4.02
245
$3.03
368
$2.82
490 +
$2.77
Click for Quote
Log in
to unlock special pricing