help desk software
Image is representational - see mfr. specs

ATXMEGA64A4U-MHR

Microchip Technology

MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tape&Reel
Search Keywords: ATXMEGA64A4UMHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA64A4U-MHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    5A992.c
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • RAM Size:
    4 KB
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    34
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
22 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$12.54
2,000
$6.40
3,000
$4.36
4,000 +
$4.27
Click for Quote
Log in to unlock special pricing