Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA192A3U-AN

MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray
Search Keywords: ATXMEGA192A3UAN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA192A3U-AN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
RAM Size: 168886KB
Program Memory Size: 1928884KB
Program Memory Type: Flash8885
Number of Programmable I/Os: 508877
ADC Resolution: 12/12 bit
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA192A3U-AN RoHS compliant?
Yes, ATXMEGA192A3U-AN is RoHS compliant.
What is the lead time for ATXMEGA192A3U-AN?
The standard lead time for ATXMEGA192A3U-AN is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,557 can ship
MOQ for out of Stock Qty:
23
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$11.92
45
$9.13
68
$8.46
90 +
$8.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!