- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ATWINC1510-MR210UB1961
ATWINC1510-MR210UB1961
Microchip Technology
WiFi 802.11b/g/n Transceiver Module - 2.4GHz - 72.2Mbps - 18.5dBm Output - 8MB Flash - 128kB RAM - Integrated, Chip + U.FL Ant ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WiFi 802.11b/g/n Transceiver Module - 2.4GHz - 72.2Mbps - 18.5dBm Output - 8MB Flash - 128kB RAM - Integrated, Chip + U.FL Antenna - Surface Mount.
Search Keywords: ATWINC1510MR210UB1961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATWINC1510-MR210UB1961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
72 -
Dimension:21.72 x 14.73 x 2.1115mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
298
can ship
MOQ for out of Stock Qty:
18
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
18
$15.56
36
$11.67
54
$10.89
72 +
$10.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments