- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY85-20SH
Available Replacements
Microchip Technology
ATTINY85-20SH
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tube
Search Keywords: ATTINY8520SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY85-20SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Programmable I/Os:6
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:512 B
-
Program Memory Size:8 KB
Product Guides
+
Frequently Asked Questions
Is ATTINY85-20SH discontinued?
Yes, ATTINY85-20SH from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ATTINY85-20SH?
The recommended replacement for ATTINY85-20SH is ATTINY85-20SU from Microchip Technology, available from OnlineComponents.com.
Is ATTINY85-20SH RoHS compliant?
Yes, ATTINY85-20SH is RoHS compliant.
What is the lead time for ATTINY85-20SH?
The standard lead time for ATTINY85-20SH is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.