- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY828R-AU
ATTINY828R-AU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 256 Byte EEPROM - 20 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 32-Pin TQFP ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 256 Byte EEPROM - 20 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 32-Pin TQFP - Tray
Search Keywords: ATTINY828RAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY828R-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Programmable I/Os:28
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
ADC Resolution:10 bit
-
RAM Size:512 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
188
$1.80
375
$1.36
563
$1.27
750 +
$1.25
Click for Quote
Log in
to unlock special pricing