- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY48-MMU
ATTINY48-MMU
Microchip Technology
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray
Search Keywords: ATTINY48MMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY48-MMU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:24
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
Program Memory Type:Flash
-
Program Memory Size:4 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,700
can ship
MOQ for out of Stock Qty:
245
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
245
$1.48
490
$1.12
735
$1.05
980 +
$1.03
Click for Quote
Log in
to unlock special pricing