help desk software
Image is representational - see mfr. specs

ATTINY25V-10SHR

Microchip Technology

Microcontroller - AVR ATtiny, FuSa - 8-Bit - 10MHz - 6 I/O - 2KB (1K x 16) FLASH - 128 x 8 EEPROM - 128 x 8 RAM - 1.8 to 5.5V ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Microcontroller - AVR ATtiny, FuSa - 8-Bit - 10MHz - 6 I/O - 2KB (1K x 16) FLASH - 128 x 8 EEPROM - 128 x 8 RAM - 1.8 to 5.5V - 8-SOIC - T&R.
Search Keywords: ATTINY25V10SHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY25V-10SHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ATTINY25V-10SUR
ATTINY25V-10SUR
VIEW PRODUCT
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPR