- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY25-20SH
Available Replacements
Microchip Technology
ATTINY25-20SH
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tube
Search Keywords: ATTINY2520SH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATTINY25-20SH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| ADC Resolution: | 10 bit |
| RAM Size: | 128 B |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 2 KB |
| Number of Programmable I/Os: | 6 |
Product Guides
+
Frequently Asked Questions
Is ATTINY25-20SH discontinued?
Yes, ATTINY25-20SH from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ATTINY25-20SH?
The recommended replacement for ATTINY25-20SH is ATTINY25-20SU from Microchip Technology, available from OnlineComponents.com.
Is ATTINY25-20SH RoHS compliant?
Yes, ATTINY25-20SH is RoHS compliant.
What is the lead time for ATTINY25-20SH?
The standard lead time for ATTINY25-20SH is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.