- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13A-SSHR
Available Replacements
Microchip Technology
ATTINY13A-SSHR
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: ATTINY13ASSHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13A-SSHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1 -
RAM Size:64 B
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:6
-
Program Memory Size:1 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATTINY13A-SSHR discontinued?
Yes, ATTINY13A-SSHR from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ATTINY13A-SSHR?
The recommended replacement for ATTINY13A-SSHR is ATTINY13A-SSUR from Microchip Technology, available from OnlineComponents.com.
Is ATTINY13A-SSHR RoHS compliant?
Yes, ATTINY13A-SSHR is RoHS compliant.
What is the lead time for ATTINY13A-SSHR?
The standard lead time for ATTINY13A-SSHR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.