- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY104-SSN
Microchip Technology
ATTINY104-SSN
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 14-Pin SOIC Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY104-SSN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
RAM Size:328886B
-
Number of Programmable I/Os:128877
-
Program Memory Type:Flash8885
-
Program Memory Size:18884KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit