- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML22G17A-UUT
ATSAML22G17A-UUT
Microchip Technology
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 49-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 49-Pin WLCSP T/R
Search Keywords: ATSAML22G17AUUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML22G17A-UUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:368877
-
RAM Size:168886KB
-
Program Memory Size:1288884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
8750
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$9.449
8,750
$8.590
17,500
$4.390
26,250
$2.990
35,000 +
$2.930
Click for Quote
Log in
to unlock special pricing