- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML21J17B-UUT
ATSAML21J17B-UUT
Microchip Technology
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin WLCSP T/R
Search Keywords: ATSAML21J17BUUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML21J17B-UUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:MY
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Number of Programmable I/Os:51
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
RAM Size:16 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$13.134
1,250
$11.940
2,500
$6.100
3,750
$4.150
5,000 +
$4.070
Click for Quote
Log in
to unlock special pricing