help desk software
Image is representational - see mfr. specs

ATSAML10D15A-MF

Microchip Technology

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin VQFN - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin VQFN - Tray
Search Keywords: ATSAML10D15AMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML10D15A-MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • ADC Resolution:
    12 bit
  • RAM Size:
    88886KB
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    178877
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    328884KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
123
$3.15
245
$2.37
368
$2.21
490 +
$2.16
Click for Quote
Log in to unlock special pricing