- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG55J19B-MU
ATSAMG55J19B-MU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray
Search Keywords: ATSAMG55J19BMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG55J19B-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash
-
RAM Size:176 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:48
-
Program Memory Size:512 KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
65
$6.84
130
$5.13
195
$4.79
260 +
$4.69
Click for Quote
Log in
to unlock special pricing