- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG51N18A-AU
Microchip Technology
ATSAMG51N18A-AU
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.8V - 100-Pin LQFP - Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.8V - 100-Pin LQFP - Tray
Search Keywords: ATSAMG51N18AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG51N18A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
RAM Size:64 KB
-
Program Memory Size:256 KB
-
Number of Programmable I/Os:38
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Frequently Asked Questions
Is ATSAMG51N18A-AU RoHS compliant?
Yes, ATSAMG51N18A-AU is RoHS compliant.
What is the lead time for ATSAMG51N18A-AU?
The standard lead time for ATSAMG51N18A-AU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,840
can ship
MOQ for out of Stock Qty:
68
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
68
$5.42
135
$4.09
203
$3.81
270 +
$3.74
Click for Quote
Log in
to unlock special pricing