- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG51G18A-UUT
ATSAMG51G18A-UUT
Microchip Technology
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 49-Pin WLCSP T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 49-Pin WLCSP T/R
Search Keywords: ATSAMG51G18AUUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG51G18A-UUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Number of Programmable I/Os:38
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:64 KB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
MOQ for out of Stock Qty:
1250
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$11.011
1,250
$10.010
2,500
$5.110
3,750
$3.480
5,000 +
$3.410
Click for Quote
Log in
to unlock special pricing